Microchip MCP73831-2ATI/MC, Battery Charge Controller IC, 3.75 to 6 V 8-Pin, DFN

RS Stock No.: 823-1114Brand: MicrochipManufacturers Part No.: MCP73831-2ATI/MC
brand-logo
View all in Battery Management

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

DFN

Pin Count

8

Typical Operating Supply Voltage

3.75 to 6 V

Dimensions

3 x 2 x 0.95mm

Length

3mm

Width

2mm

Height

0.95mm

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

4.232 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.168 V

Product details

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 3.174

Each (In a Pack of 20) (ex VAT)

₪ 3.714

Each (In a Pack of 20) (inc VAT)

Microchip MCP73831-2ATI/MC, Battery Charge Controller IC, 3.75 to 6 V 8-Pin, DFN
Select packaging type

₪ 3.174

Each (In a Pack of 20) (ex VAT)

₪ 3.714

Each (In a Pack of 20) (inc VAT)

Microchip MCP73831-2ATI/MC, Battery Charge Controller IC, 3.75 to 6 V 8-Pin, DFN
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

DFN

Pin Count

8

Typical Operating Supply Voltage

3.75 to 6 V

Dimensions

3 x 2 x 0.95mm

Length

3mm

Width

2mm

Height

0.95mm

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

4.232 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.168 V

Product details

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more