Technical documents
Specifications
Brand
MicrochipAmplifier Type
Precision, Zero Drift
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
300kHz
Typical Slew Rate
0.13V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
135 dB
Typical Input Voltage Noise Density
50nV/√Hz
Length
3.1mm
Height
1.3mm
Width
1.8mm
Dimensions
3.1 x 1.8 x 1.3mm
Country of Origin
Thailand
Product details
MCP6V31/32/34 Operational Amplifiers
Operational Amplifiers, Microchip
Stock information temporarily unavailable.
Please check again later.
₪ 5.873
Each (In a Pack of 5) (ex VAT)
₪ 6.871
Each (In a Pack of 5) (inc VAT)
5
₪ 5.873
Each (In a Pack of 5) (ex VAT)
₪ 6.871
Each (In a Pack of 5) (inc VAT)
5
Technical documents
Specifications
Brand
MicrochipAmplifier Type
Precision, Zero Drift
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
300kHz
Typical Slew Rate
0.13V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
135 dB
Typical Input Voltage Noise Density
50nV/√Hz
Length
3.1mm
Height
1.3mm
Width
1.8mm
Dimensions
3.1 x 1.8 x 1.3mm
Country of Origin
Thailand
Product details