MCP6L2T-E/MS Microchip, Op Amp, RRO, 2.8MHz, 2.7 → 6 V, 8-Pin MSOP

RS Stock No.: 768-1413Brand: MicrochipManufacturers Part No.: MCP6L2T-E/MS
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.7 → 6 V

Typical Gain Bandwidth Product

2.8MHz

Typical Slew Rate

2.3V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

105 dB

Rail to Rail

Rail to Rail Output

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

Typical Input Voltage Noise Density

21nV/√Hz

Length

3mm

Product details

MCP6L1/2/4 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 2.895

Each (In a Pack of 10) (ex VAT)

₪ 3.387

Each (In a Pack of 10) (inc VAT)

MCP6L2T-E/MS Microchip, Op Amp, RRO, 2.8MHz, 2.7 → 6 V, 8-Pin MSOP
Select packaging type

₪ 2.895

Each (In a Pack of 10) (ex VAT)

₪ 3.387

Each (In a Pack of 10) (inc VAT)

MCP6L2T-E/MS Microchip, Op Amp, RRO, 2.8MHz, 2.7 → 6 V, 8-Pin MSOP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.7 → 6 V

Typical Gain Bandwidth Product

2.8MHz

Typical Slew Rate

2.3V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

105 dB

Rail to Rail

Rail to Rail Output

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

Typical Input Voltage Noise Density

21nV/√Hz

Length

3mm

Product details

MCP6L1/2/4 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more