Technical documents
Specifications
Brand
MicrochipAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.7 → 6 V
Typical Gain Bandwidth Product
2.8MHz
Typical Slew Rate
2.3V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
105 dB
Rail to Rail
Rail to Rail Output
Height
1.3mm
Width
1.8mm
Dimensions
3.1 x 1.8 x 1.3mm
Typical Input Voltage Noise Density
21nV/√Hz
Length
3.1mm
Country of Origin
Thailand
Product details
MCP6L1/2/4 Operational Amplifiers
Operational Amplifiers, Microchip
Stock information temporarily unavailable.
Please check again later.
₪ 2.00
Each (Supplied on a Reel) (ex VAT)
₪ 2.34
Each (Supplied on a Reel) (inc VAT)
15
₪ 2.00
Each (Supplied on a Reel) (ex VAT)
₪ 2.34
Each (Supplied on a Reel) (inc VAT)
15
Technical documents
Specifications
Brand
MicrochipAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.7 → 6 V
Typical Gain Bandwidth Product
2.8MHz
Typical Slew Rate
2.3V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
105 dB
Rail to Rail
Rail to Rail Output
Height
1.3mm
Width
1.8mm
Dimensions
3.1 x 1.8 x 1.3mm
Typical Input Voltage Noise Density
21nV/√Hz
Length
3.1mm
Country of Origin
Thailand
Product details