MCP6471T-E/OT Microchip, Op Amp, RRIO, 2MHz 10 kHz, 2 → 5.5 V, 5-Pin SOT-23

RS Stock No.: 775-7340Brand: MicrochipManufacturers Part No.: MCP6471T-E/OT
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2 → 5.5 V

Typical Gain Bandwidth Product

2MHz

Typical Slew Rate

1.1V/µs

Maximum Operating Frequency

10 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

115 dB

Typical Input Voltage Noise Density

27nV/√Hz

Length

3.1mm

Height

1.3mm

Width

1.8mm

Dimensions

3.1 x 1.8 x 1.3mm

Product details

MCP6471/6472/6474 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 3.902

Each (Supplied as a Tape) (ex VAT)

₪ 4.565

Each (Supplied as a Tape) (inc VAT)

MCP6471T-E/OT Microchip, Op Amp, RRIO, 2MHz 10 kHz, 2 → 5.5 V, 5-Pin SOT-23
Select packaging type

₪ 3.902

Each (Supplied as a Tape) (ex VAT)

₪ 4.565

Each (Supplied as a Tape) (inc VAT)

MCP6471T-E/OT Microchip, Op Amp, RRIO, 2MHz 10 kHz, 2 → 5.5 V, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Tape
10 - 20₪ 3.902₪ 39.02
30 - 90₪ 3.706₪ 37.06
100+₪ 3.37₪ 33.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2 → 5.5 V

Typical Gain Bandwidth Product

2MHz

Typical Slew Rate

1.1V/µs

Maximum Operating Frequency

10 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

115 dB

Typical Input Voltage Noise Density

27nV/√Hz

Length

3.1mm

Height

1.3mm

Width

1.8mm

Dimensions

3.1 x 1.8 x 1.3mm

Product details

MCP6471/6472/6474 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more