Technical documents
Specifications
Brand
MicrochipAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
TDFN
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
1.8 → 6 V
Typical Gain Bandwidth Product
300kHz
Typical Slew Rate
0.15V/µs
Maximum Operating Frequency
1 kHz
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
110 dB
Dimensions
2 x 3 x 0.75mm
Typical Input Voltage Noise Density
52nV/√Hz
Length
2mm
Height
0.75mm
Width
3mm
Product details
MCP6231/6232/6234 Operational Amplifiers
Operational Amplifiers, Microchip
Stock information temporarily unavailable.
Please check again later.
₪ 3.258
Each (In a Pack of 20) (ex VAT)
₪ 3.812
Each (In a Pack of 20) (inc VAT)
20
₪ 3.258
Each (In a Pack of 20) (ex VAT)
₪ 3.812
Each (In a Pack of 20) (inc VAT)
20
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
20 - 20 | ₪ 3.258 | ₪ 65.17 |
40 - 80 | ₪ 3.09 | ₪ 61.81 |
100+ | ₪ 2.867 | ₪ 57.33 |
Technical documents
Specifications
Brand
MicrochipAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
TDFN
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
1.8 → 6 V
Typical Gain Bandwidth Product
300kHz
Typical Slew Rate
0.15V/µs
Maximum Operating Frequency
1 kHz
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
110 dB
Dimensions
2 x 3 x 0.75mm
Typical Input Voltage Noise Density
52nV/√Hz
Length
2mm
Height
0.75mm
Width
3mm
Product details