MCP6021RT-E/OT Microchip, Precision, Op Amp, RRIO, 10MHz, 2.5 → 5.5 V, 5-Pin SOT-23

RS Stock No.: 724-0592PBrand: MicrochipManufacturers Part No.: MCP6021RT-E/OT
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.5 → 5.5 V

Typical Gain Bandwidth Product

10MHz

Typical Slew Rate

7V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

110 dB

Typical Input Voltage Noise Density

8.7nV/√Hz

Height

1.3mm

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Width

1.8mm

Product details

MCP6021/6022/6023/6024 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 5.398

Each (Supplied on a Reel) (ex VAT)

₪ 6.316

Each (Supplied on a Reel) (inc VAT)

MCP6021RT-E/OT Microchip, Precision, Op Amp, RRIO, 10MHz, 2.5 → 5.5 V, 5-Pin SOT-23
Select packaging type

₪ 5.398

Each (Supplied on a Reel) (ex VAT)

₪ 6.316

Each (Supplied on a Reel) (inc VAT)

MCP6021RT-E/OT Microchip, Precision, Op Amp, RRIO, 10MHz, 2.5 → 5.5 V, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.5 → 5.5 V

Typical Gain Bandwidth Product

10MHz

Typical Slew Rate

7V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

110 dB

Typical Input Voltage Noise Density

8.7nV/√Hz

Height

1.3mm

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Width

1.8mm

Product details

MCP6021/6022/6023/6024 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more