Technical documents
Specifications
Brand
MicrochipRegulator Type
Low Dropout Voltage
Maximum Output Current
500mA
Output Voltage
3 V
Number of Outputs
1
Line Regulation
0.05 %/V
Load Regulation
0.5 %
Accuracy
±0.5%
Polarity
Positive
Mounting Type
Surface Mount
Quiescent Current
0.12mA
Package Type
SOT-223
Pin Count
5+Tab
Output Type
Fixed
Dimensions
6.5 x 3.5 x 1.6mm
Maximum Input Voltage
6 V
Minimum Input Voltage
2.1 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Height
1.6mm
Width
3.5mm
Length
6.5mm
Product details
MCP1825 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Stock information temporarily unavailable.
Please check again later.
₪ 2.755
Each (Supplied on a Reel) (ex VAT)
₪ 3.223
Each (Supplied on a Reel) (inc VAT)
5
₪ 2.755
Each (Supplied on a Reel) (ex VAT)
₪ 3.223
Each (Supplied on a Reel) (inc VAT)
5
Technical documents
Specifications
Brand
MicrochipRegulator Type
Low Dropout Voltage
Maximum Output Current
500mA
Output Voltage
3 V
Number of Outputs
1
Line Regulation
0.05 %/V
Load Regulation
0.5 %
Accuracy
±0.5%
Polarity
Positive
Mounting Type
Surface Mount
Quiescent Current
0.12mA
Package Type
SOT-223
Pin Count
5+Tab
Output Type
Fixed
Dimensions
6.5 x 3.5 x 1.6mm
Maximum Input Voltage
6 V
Minimum Input Voltage
2.1 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Height
1.6mm
Width
3.5mm
Length
6.5mm
Product details