Microchip MCP1791T-3302E/DC, LDO Regulator, 70mA, 3.3 V, ±2.5% 5+Tab-Pin, SOT-223

RS Stock No.: 502-862Brand: MicrochipManufacturers Part No.: MCP1791T-3302E/DC
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

70mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

±0.0002 %/V

Load Regulation

±0.2 %

Accuracy

±2.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.07mA

Package Type

SOT-223

Pin Count

5+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Minimum Operating Temperature

-40 °C

Height

1.6mm

Minimum Input Voltage

6 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Length

6.5mm

Width

3.5mm

Product details

MCP1790/1791 Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 3.985

Each (In a Pack of 5) (ex VAT)

₪ 4.663

Each (In a Pack of 5) (inc VAT)

Microchip MCP1791T-3302E/DC, LDO Regulator, 70mA, 3.3 V, ±2.5% 5+Tab-Pin, SOT-223

₪ 3.985

Each (In a Pack of 5) (ex VAT)

₪ 4.663

Each (In a Pack of 5) (inc VAT)

Microchip MCP1791T-3302E/DC, LDO Regulator, 70mA, 3.3 V, ±2.5% 5+Tab-Pin, SOT-223
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

70mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

±0.0002 %/V

Load Regulation

±0.2 %

Accuracy

±2.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.07mA

Package Type

SOT-223

Pin Count

5+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Minimum Operating Temperature

-40 °C

Height

1.6mm

Minimum Input Voltage

6 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Length

6.5mm

Width

3.5mm

Product details

MCP1790/1791 Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more