Microchip ATTINY2313V-10SU, 8bit AVR Microcontroller, ATtiny, 10MHz, 128 B, 2 kB Flash, 20-Pin SOIC

RS Stock No.: 629-2205Brand: MicrochipManufacturers Part No.: ATTINY2313V-10SU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 B, 2 kB

Maximum Frequency

10MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Height

2.35mm

Number of LIN Channels

0

Dimensions

13 x 7.6 x 2.35mm

Program Memory Type

Flash

Pulse Width Modulation

4 x 16 bit, 4 x 8 bit

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

13mm

Width

7.6mm

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY2313V-10SU, 8bit AVR Microcontroller, ATtiny, 10MHz, 128 B, 2 kB Flash, 20-Pin SOIC
Select packaging type

P.O.A.

Microchip ATTINY2313V-10SU, 8bit AVR Microcontroller, ATtiny, 10MHz, 128 B, 2 kB Flash, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 B, 2 kB

Maximum Frequency

10MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Height

2.35mm

Number of LIN Channels

0

Dimensions

13 x 7.6 x 2.35mm

Program Memory Type

Flash

Pulse Width Modulation

4 x 16 bit, 4 x 8 bit

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

13mm

Width

7.6mm

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more