Technical documents
Specifications
Brand
MicrochipMemory Size
2kbit
Interface Type
Serial-2 Wire
Package Type
TDFN
Mounting Type
Surface Mount
Pin Count
8
Organisation
256 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
3 x 2 x 0.75mm
Number of Words
256
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Maximum Random Access Time
3500ns
Product details
24AA024H/24LC024H I²C™ Serial EEPROM
The Microchip 24AA024H/24LC024H range of devices are 2 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single-Supply with Operation down to 1.7V – 24LC024 models only
Low-Power CMOS Technology: 400 μA maximum active current, 1 μA maximum standby current
Organized as a Single Block of 256 Bytes (256 x 8)
2-Wire Serial Interface Bus, I2C™ Compatible
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Compatibility
1 MHz Compatibility (LC)
Page Write Buffer for up to 16 Bytes
Self-Timed Write Cycle (including Auto-Erase)
Hardware Write Protection for Half Array
Address Lines Allow up to Eight Devices on Bus
1 Million Erase/Write Cycles
ESD Protection > 4,000V
Data Retention > 200 Years
EEPROM Serial Access - Microchip
Stock information temporarily unavailable.
Please check again later.
₪ 2.098
Each (In a Pack of 25) (ex VAT)
₪ 2.455
Each (In a Pack of 25) (inc VAT)
25
₪ 2.098
Each (In a Pack of 25) (ex VAT)
₪ 2.455
Each (In a Pack of 25) (inc VAT)
25
Technical documents
Specifications
Brand
MicrochipMemory Size
2kbit
Interface Type
Serial-2 Wire
Package Type
TDFN
Mounting Type
Surface Mount
Pin Count
8
Organisation
256 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
3 x 2 x 0.75mm
Number of Words
256
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Maximum Random Access Time
3500ns
Product details
24AA024H/24LC024H I²C™ Serial EEPROM
The Microchip 24AA024H/24LC024H range of devices are 2 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single-Supply with Operation down to 1.7V – 24LC024 models only
Low-Power CMOS Technology: 400 μA maximum active current, 1 μA maximum standby current
Organized as a Single Block of 256 Bytes (256 x 8)
2-Wire Serial Interface Bus, I2C™ Compatible
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Compatibility
1 MHz Compatibility (LC)
Page Write Buffer for up to 16 Bytes
Self-Timed Write Cycle (including Auto-Erase)
Hardware Write Protection for Half Array
Address Lines Allow up to Eight Devices on Bus
1 Million Erase/Write Cycles
ESD Protection > 4,000V
Data Retention > 200 Years