Technical documents
Specifications
Brand
MicrochipMemory Size
64kbit
Organisation
8192 words x 8 bit
Number of Words
8K
Number of Bits per Word
8bit
Maximum Random Access Time
25ns
Address Bus Width
16bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.27 x 6.35 x 3.3mm
Maximum Operating Supply Voltage
3.6 V
Height
3.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
9.27mm
Width
6.35mm
Minimum Operating Supply Voltage
2.7 V
Product details
Static RAM, Microchip
SRAM (Static Random Access Memory)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
MicrochipMemory Size
64kbit
Organisation
8192 words x 8 bit
Number of Words
8K
Number of Bits per Word
8bit
Maximum Random Access Time
25ns
Address Bus Width
16bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.27 x 6.35 x 3.3mm
Maximum Operating Supply Voltage
3.6 V
Height
3.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
9.27mm
Width
6.35mm
Minimum Operating Supply Voltage
2.7 V
Product details