Microchip AT89LP2052-20PU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 2 kB Flash, 20-Pin PDIP

RS Stock No.: 127-6629Brand: Microchip TechnologyManufacturers Part No.: AT89LP2052-20PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT89LP

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

8051

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.4 → 5.5 V

Height

4.95mm

Width

7.11mm

Minimum Operating Temperature

-40 °C

Dimensions

26.92 x 7.11 x 4.95mm

Pulse Width Modulation

1(2 x 8 bit)

Instruction Set Architecture

CISC

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

26.92mm

Product details

8051 Architecture Flash ISP - Single Cycle Core Microcontrollers

The Atmel® AT89LP family are high performance 8-bit microcontrollers that execute most instructions in a single clock cycle. Application performance can be boosted up, or at the same MIPS throughput as the classic 8051, existing applications can use a much lower clock frequency, enabling power consumption reduction.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT89LP2052-20PU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 2 kB Flash, 20-Pin PDIP

P.O.A.

Microchip AT89LP2052-20PU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 2 kB Flash, 20-Pin PDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

AT89LP

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

8051

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.4 → 5.5 V

Height

4.95mm

Width

7.11mm

Minimum Operating Temperature

-40 °C

Dimensions

26.92 x 7.11 x 4.95mm

Pulse Width Modulation

1(2 x 8 bit)

Instruction Set Architecture

CISC

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

26.92mm

Product details

8051 Architecture Flash ISP - Single Cycle Core Microcontrollers

The Atmel® AT89LP family are high performance 8-bit microcontrollers that execute most instructions in a single clock cycle. Application performance can be boosted up, or at the same MIPS throughput as the classic 8051, existing applications can use a much lower clock frequency, enabling power consumption reduction.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more