Micrel MIC2090-1YM5 TR, High Side Switch Power Switch IC 5-Pin, SOT-23

RS Stock No.: 754-6386PBrand: MicrelManufacturers Part No.: MIC2090-1YM5 TR
brand-logo
View all in Home

Technical documents

Specifications

Brand

Micrel

Power Switch Type

High Side Switch

Switch On Resistance

1200mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.1mm

Country of Origin

Malaysia

Product details

USB Power Switch, Micrel

From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.

USB Power Switch ICs, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip High Side 1, MOSFET Power Switch IC 5-Pin, SOT-23
₪ 1.702Each (Supplied on a Reel) (ex VAT)
View all in Home

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Micrel MIC2090-1YM5 TR, High Side Switch Power Switch IC 5-Pin, SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Micrel MIC2090-1YM5 TR, High Side Switch Power Switch IC 5-Pin, SOT-23

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip High Side 1, MOSFET Power Switch IC 5-Pin, SOT-23
₪ 1.702Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Brand

Micrel

Power Switch Type

High Side Switch

Switch On Resistance

1200mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.1mm

Country of Origin

Malaysia

Product details

USB Power Switch, Micrel

From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.

USB Power Switch ICs, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip High Side 1, MOSFET Power Switch IC 5-Pin, SOT-23
₪ 1.702Each (Supplied on a Reel) (ex VAT)