Mersen 40A Cartridge Fuse, 14 x 51mm

RS Stock No.: 230-3171Brand: MersenManufacturers Part No.: M220949J
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Mersen

Current Rating

40A

Fuse Size

14 x 51mm

Voltage Rating

690V ac

Application Category

gRC

Country of Origin

Tunisia

Product details

Protistor® Fuses, gRC with Striker

Mersen Protistor semiconductor fuses are capable of clearing all types of overloads and can be used in conjunction with DIN mount fuse holders from Mersen.

High breaking capacity
gRC types are to IEC 269-4 and VDE 626-33

You may be interested in
Mersen 40A FF Cartridge Fuse, 14 x 51mm
₪ 163.531Each (In a Box of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mersen 40A Cartridge Fuse, 14 x 51mm

P.O.A.

Mersen 40A Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.
You may be interested in
Mersen 40A FF Cartridge Fuse, 14 x 51mm
₪ 163.531Each (In a Box of 10) (ex VAT)

Technical documents

Specifications

Brand

Mersen

Current Rating

40A

Fuse Size

14 x 51mm

Voltage Rating

690V ac

Application Category

gRC

Country of Origin

Tunisia

Product details

Protistor® Fuses, gRC with Striker

Mersen Protistor semiconductor fuses are capable of clearing all types of overloads and can be used in conjunction with DIN mount fuse holders from Mersen.

High breaking capacity
gRC types are to IEC 269-4 and VDE 626-33

You may be interested in
Mersen 40A FF Cartridge Fuse, 14 x 51mm
₪ 163.531Each (In a Box of 10) (ex VAT)