Mersen 32A FF Cartridge Fuse, 14.3 x 51mm

RS Stock No.: 136-0624Brand: MersenManufacturers Part No.: A078039J
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Mersen

Current Rating

32A

Fuse Size

14.3 x 51mm

Fuse Speed

FF

Voltage Rating

690V

Series

Protistor

Country of Origin

Tunisia

Product details

Mersen Protistor® 14x51 Type URGB Fuses

From Mersen, a range of aR (URGB) cylindrical fast acting fuses available in various current ratings with or without built-in strikers. These 14 x 51 Protistor® fuses are designed to protect power semi-conductors which comply with IEC 60269-1 and -4.

Features and Benefits

• aR class according to IEC 60269-4 and VDE 636-23
• Current limiting
• Fast acting
• Excellent cycling capability
• Eliminate all overloads

Standards

• VDE 636-23
• IEC 60269-4
• IEC 60269-1

You may be interested in
Mersen 32A FF Cartridge Fuse, 14 x 51mm
₪ 121.464Each (In a Box of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mersen 32A FF Cartridge Fuse, 14.3 x 51mm

P.O.A.

Mersen 32A FF Cartridge Fuse, 14.3 x 51mm
Stock information temporarily unavailable.
You may be interested in
Mersen 32A FF Cartridge Fuse, 14 x 51mm
₪ 121.464Each (In a Box of 10) (ex VAT)

Technical documents

Specifications

Brand

Mersen

Current Rating

32A

Fuse Size

14.3 x 51mm

Fuse Speed

FF

Voltage Rating

690V

Series

Protistor

Country of Origin

Tunisia

Product details

Mersen Protistor® 14x51 Type URGB Fuses

From Mersen, a range of aR (URGB) cylindrical fast acting fuses available in various current ratings with or without built-in strikers. These 14 x 51 Protistor® fuses are designed to protect power semi-conductors which comply with IEC 60269-1 and -4.

Features and Benefits

• aR class according to IEC 60269-4 and VDE 636-23
• Current limiting
• Fast acting
• Excellent cycling capability
• Eliminate all overloads

Standards

• VDE 636-23
• IEC 60269-4
• IEC 60269-1

You may be interested in
Mersen 32A FF Cartridge Fuse, 14 x 51mm
₪ 121.464Each (In a Box of 10) (ex VAT)