Technical documents
Specifications
Brand
Merlin GerinNumber of Poles
DP
Current Rating
25 A
Trip Sensitivity
30mA
Rated AC Voltage
240 V
Mounting Style
DIN Rail Mount, Panel Mount
Range
Multi 9
Series
RMG
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin
1
P.O.A.
Merlin Gerin
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Merlin GerinNumber of Poles
DP
Current Rating
25 A
Trip Sensitivity
30mA
Rated AC Voltage
240 V
Mounting Style
DIN Rail Mount, Panel Mount
Range
Multi 9
Series
RMG
