Merlin Gerin RCBO, 32A Current Rating, 1P Poles, Type C

RS Stock No.: 467-9723Brand: Merlin GerinManufacturers Part No.: C60HC32R30
brand-logo
View all in RCBOs

Technical documents

Specifications

Current Rating

32A

Number of Poles

1

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin RCBO, 32A Current Rating, 1P Poles, Type C

P.O.A.

Merlin Gerin RCBO, 32A Current Rating, 1P Poles, Type C
Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

32A

Number of Poles

1

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA