Technical documents
Specifications
Brand
Merlin GerinCoil Voltage
230 V ac
Number of Poles
2
Contact Voltage Rating
250 V ac
Contact Current Rating
20 A
Series
CT
Normal State Configuration
2NO
Terminal Type
Tunnel
Length
81mm
Width
18mm
Depth
60mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin CT Series Contactor, 230 V ac Coil, 2-Pole, 20 A, 2NO, 250 V ac
1
P.O.A.
Merlin Gerin CT Series Contactor, 230 V ac Coil, 2-Pole, 20 A, 2NO, 250 V ac
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Merlin GerinCoil Voltage
230 V ac
Number of Poles
2
Contact Voltage Rating
250 V ac
Contact Current Rating
20 A
Series
CT
Normal State Configuration
2NO
Terminal Type
Tunnel
Length
81mm
Width
18mm
Depth
60mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C