Merlett Plastics 17bar 23m Long Nitrile Rubber Fire Hose

RS Stock No.: 385-1889Brand: Merlett PlasticsManufacturers Part No.: 757063RS
brand-logo
View all in Fire Hoses

Technical documents

Specifications

Outer Diameter

63mm

Length

23m

Material

Nitrile Rubber

Maximum Working Pressure

17bar

Country of Origin

Norway

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Merlett Plastics 17bar 23m Long Nitrile Rubber Fire Hose

P.O.A.

Merlett Plastics 17bar 23m Long Nitrile Rubber Fire Hose
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Outer Diameter

63mm

Length

23m

Material

Nitrile Rubber

Maximum Working Pressure

17bar

Country of Origin

Norway

You may be interested in