Menvier Fluorescent Emergency Light Fitting, Bulkhead, 8 W, Maintained

RS Stock No.: 570-278Brand: MenvierManufacturers Part No.: WLM
brand-logo
View all in Emergency Lighting

Technical documents

Specifications

Brand

Menvier

Maintained

Maintained

Length

365 mm

Width

125 mm

Depth

95 mm

Lamp Type

Fluorescent

Wattage

8 W

Fitting Type

Bulkhead

Luminosity

180 lm

Lamp Supplied

Yes

Duration

3h

Country of Origin

United Kingdom

Product details

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Menvier Fluorescent Emergency Light Fitting, Bulkhead, 8 W, Maintained

P.O.A.

Menvier Fluorescent Emergency Light Fitting, Bulkhead, 8 W, Maintained
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Menvier

Maintained

Maintained

Length

365 mm

Width

125 mm

Depth

95 mm

Lamp Type

Fluorescent

Wattage

8 W

Fitting Type

Bulkhead

Luminosity

180 lm

Lamp Supplied

Yes

Duration

3h

Country of Origin

United Kingdom

Product details

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.