1279.1008 MENTOR, PCB Mounted 32-Way Right Angle LED Light Pipe, Quad-Level-Row Clear Dome Lens

RS Stock No.: 170-7659Brand: Mentor GmbHManufacturers Part No.: 1279.1008
brand-logo
View all in LED Light Pipes

Technical documents

Specifications

Flexible/Rigid

Rigid

Orientation

Right Angle

Length

29.38mm

Dimensions

40.06 x 21.8 x 29.38mm

Mounting Type

PCB Mounted

Lens Shape

Dome

Number of Ways

32

Rows

4

LED Included

No

Columns

8

Lens Colour

Clear

Outer Diameter

3mm

Configuration Rows x Columns

4 x 8

Country of Origin

Tunisia

Product details

Horizontal Light Guides, 4 Row - Round

This family of horizontal light guides, from MENTOR, consist of four rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of quad-level light guides is available in single column or multiple column arrays with up to 40 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:
Round heads
4 x rows
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
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
View all in LED Light Pipes

Stock information temporarily unavailable.

₪ 3,443.25

₪ 68.865 Each (In a Bag of 50) (ex VAT)

₪ 4,028.60

₪ 80.572 Each (In a Bag of 50) (inc. VAT)

1279.1008 MENTOR, PCB Mounted 32-Way Right Angle LED Light Pipe, Quad-Level-Row Clear Dome Lens

₪ 3,443.25

₪ 68.865 Each (In a Bag of 50) (ex VAT)

₪ 4,028.60

₪ 80.572 Each (In a Bag of 50) (inc. VAT)

1279.1008 MENTOR, PCB Mounted 32-Way Right Angle LED Light Pipe, Quad-Level-Row Clear Dome Lens
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
Flexible/Rigid

Rigid

Orientation

Right Angle

Length

29.38mm

Dimensions

40.06 x 21.8 x 29.38mm

Mounting Type

PCB Mounted

Lens Shape

Dome

Number of Ways

32

Rows

4

LED Included

No

Columns

8

Lens Colour

Clear

Outer Diameter

3mm

Configuration Rows x Columns

4 x 8

Country of Origin

Tunisia

Product details

Horizontal Light Guides, 4 Row - Round

This family of horizontal light guides, from MENTOR, consist of four rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of quad-level light guides is available in single column or multiple column arrays with up to 40 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:
Round heads
4 x rows
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.