Technical documents
Specifications
Brand
MendaDispenser Type
Spray
Dissipative
No
Capacity
6oz
Conductive
Yes
Anti-Static
No
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
United States
Product details
Black Conductive ESD Protective Bottles
Inherently black conductive HDPE bottles made to protect ESD sensitive items - charges removed when grounded
Low tribocharging - will not easily produce a charge when moved or lifted
Low internal contamination - the conductive in the plastic will not readily contaminate contents of bottle
Dispenses approximately 2cc of liquid with each pump
Ideal for use with hand sanitizer
Made in America Menda pump
Resistance Point to Point (Rp-p) 10E2 to 10E6 ohms tested IEC 61340-2-3
Stock information temporarily unavailable.
Please check again later.
₪ 148.33
Each (ex VAT)
₪ 173.55
Each (inc VAT)
1
₪ 148.33
Each (ex VAT)
₪ 173.55
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | ₪ 148.33 |
6 - 14 | ₪ 144.61 |
15+ | ₪ 143.77 |
Technical documents
Specifications
Brand
MendaDispenser Type
Spray
Dissipative
No
Capacity
6oz
Conductive
Yes
Anti-Static
No
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
United States
Product details
Black Conductive ESD Protective Bottles
Inherently black conductive HDPE bottles made to protect ESD sensitive items - charges removed when grounded
Low tribocharging - will not easily produce a charge when moved or lifted
Low internal contamination - the conductive in the plastic will not readily contaminate contents of bottle
Dispenses approximately 2cc of liquid with each pump
Ideal for use with hand sanitizer
Made in America Menda pump
Resistance Point to Point (Rp-p) 10E2 to 10E6 ohms tested IEC 61340-2-3