Megger VF6EX Non Contact Voltage Detector No, 12V ac to 1000V ac

RS Stock No.: 225-6331Brand: MeggerManufacturers Part No.: 1013-097
brand-logo

Technical documents

Specifications

Brand

Megger

Magnetic Sensitivity

No

Battery Type

LR03 1.5V

Audible Tone

Yes

ATEX Approval

Yes

Power Source

Battery

Safety Category

CAT IV

Dimensions

161 x 28 x 24mm

Weight

71g

Height

24mm

Length

161mm

Maximum Detection Voltage

1000V ac

Minimum Detection Voltage

12V ac

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

28mm

Model Number p

VF6EX

Safety Category Voltage

12000V

Hazardous Area Certification

ATEX

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Megger VF6EX Non Contact Voltage Detector No, 12V ac to 1000V ac

P.O.A.

Megger VF6EX Non Contact Voltage Detector No, 12V ac to 1000V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Megger

Magnetic Sensitivity

No

Battery Type

LR03 1.5V

Audible Tone

Yes

ATEX Approval

Yes

Power Source

Battery

Safety Category

CAT IV

Dimensions

161 x 28 x 24mm

Weight

71g

Height

24mm

Length

161mm

Maximum Detection Voltage

1000V ac

Minimum Detection Voltage

12V ac

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

28mm

Model Number p

VF6EX

Safety Category Voltage

12000V

Hazardous Area Certification

ATEX

Country of Origin

China