Mean Well Embedded Switch Mode Power Supply (SMPS), HSP-250-3.6, 3.6V dc, 50A, 180W, 1 Output, 120 → 370 V dc,

RS Stock No.: 764-6965Brand: Mean WellManufacturers Part No.: HSP-250-3.6
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

3.6V dc

Output Current

50A

Power Rating

180W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

199mm

Width

105mm

Depth

41mm

Efficiency

83%

Minimum Temperature

-40°C

Weight

970g

Maximum Temperature

+70°C

Country of Origin

China

Product details

Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies

Stock information temporarily unavailable.

P.O.A.

Mean Well Embedded Switch Mode Power Supply (SMPS), HSP-250-3.6, 3.6V dc, 50A, 180W, 1 Output, 120 → 370 V dc,

P.O.A.

Mean Well Embedded Switch Mode Power Supply (SMPS), HSP-250-3.6, 3.6V dc, 50A, 180W, 1 Output, 120 → 370 V dc,

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

3.6V dc

Output Current

50A

Power Rating

180W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

199mm

Width

105mm

Depth

41mm

Efficiency

83%

Minimum Temperature

-40°C

Weight

970g

Maximum Temperature

+70°C

Country of Origin

China

Product details

Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies