Mean Well Quasi Sine Wave 100W DC-AC Car Power Inverter, 10 → 15V dc Input, 230V ac Output

RS Stock No.: 721-2314Brand: Mean WellManufacturers Part No.: A301-100-F4
brand-logo
View all in Power Inverters

Technical documents

Specifications

Input Voltage

10 → 15V dc

Output Voltage

230V ac

Output Power Continuous

100W

Output Power Intermittent

200W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Universal

Efficiency

90%

MTBF

12000h

Output Current

500mA

Length

170mm

Weight

550g

Minimum Temperature

0°C

Maximum Temperature

+30°C

Country of Origin

Taiwan, Province Of China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mean Well Quasi Sine Wave 100W DC-AC Car Power Inverter, 10 → 15V dc Input, 230V ac Output

P.O.A.

Mean Well Quasi Sine Wave 100W DC-AC Car Power Inverter, 10 → 15V dc Input, 230V ac Output
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Input Voltage

10 → 15V dc

Output Voltage

230V ac

Output Power Continuous

100W

Output Power Intermittent

200W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Universal

Efficiency

90%

MTBF

12000h

Output Current

500mA

Length

170mm

Weight

550g

Minimum Temperature

0°C

Maximum Temperature

+30°C

Country of Origin

Taiwan, Province Of China

You may be interested in