Maxon, DC Motor Controller, 1 Phase, Analogue, Digital Control, 11 → 24 V dc, 10 A, Flange Mount

RS Stock No.: 774-0547Brand: MaxonManufacturers Part No.: 367676
brand-logo
View all in Motor Controllers

Technical documents

Specifications

Brand

Maxon

Phase

1

Supply Voltage

11 → 24 V dc

Current Rating

10 A

Voltage Rating

24 V

Country of Origin

China

Product details

Maxon EPOS

View all in Motor Controllers

Stock information temporarily unavailable.

P.O.A.

Maxon, DC Motor Controller, 1 Phase, Analogue, Digital Control, 11 → 24 V dc, 10 A, Flange Mount

P.O.A.

Maxon, DC Motor Controller, 1 Phase, Analogue, Digital Control, 11 → 24 V dc, 10 A, Flange Mount

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Maxon

Phase

1

Supply Voltage

11 → 24 V dc

Current Rating

10 A

Voltage Rating

24 V

Country of Origin

China

Product details

Maxon EPOS