Technical documents
Specifications
Brand
Maxim IntegratedArchitecture
Resistor Ladder
Resolution
20 bit
Integral Nonlinearity Error
±64LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum Settling Time
0.75µs
Output Polarity
Unipolar
Voltage Reference
External
Typical Single Supply Voltage
4.5 → 5.5 V
Power Supply Type
Single
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.5mm
Stock information temporarily unavailable.
Please check again later.
₪ 230.37
Each (ex VAT)
₪ 269.53
Each (inc VAT)
1
₪ 230.37
Each (ex VAT)
₪ 269.53
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | ₪ 230.37 |
10 - 24 | ₪ 217.34 |
25+ | ₪ 208.81 |
Technical documents
Specifications
Brand
Maxim IntegratedArchitecture
Resistor Ladder
Resolution
20 bit
Integral Nonlinearity Error
±64LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum Settling Time
0.75µs
Output Polarity
Unipolar
Voltage Reference
External
Typical Single Supply Voltage
4.5 → 5.5 V
Power Supply Type
Single
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.5mm