MAX4122EUK+T Maxim Integrated, Operational Amplifier, Op Amps, 5MHz 10 kHz, 2.7 → 6.5 V, 5-Pin SOT-23

RS Stock No.: 191-3762Brand: Maxim IntegratedManufacturers Part No.: MAX4122EUK+T
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 6.5 V

Typical Gain Bandwidth Product

5MHz

Output Type

Rail to Rail

Typical Dual Supply Voltage

±1.35 to ±3.25V

Typical Slew Rate

2V/µs

Maximum Operating Frequency

10 kHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

86 dB

Maximum Input Voltage

6.5 V

Output Current

50 (Typ.) mA

Offset Voltage

1.5mV

Height

1.3mm

Width

1.75mm

Input Voltage Range

2.7 → 6.5 V

Length

3mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

22nV/√Hz

Input Offset Current

12nA

Dimensions

3 x 1.75 x 1.3mm

Country of Origin

Thailand
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
MAX4122EUK+T Maxim Integrated, Operational Amplifier, Op Amps, 5MHz 10 kHz, 2.7 → 6.5 V, 5-Pin SOT-23
Select packaging type

P.O.A.

MAX4122EUK+T Maxim Integrated, Operational Amplifier, Op Amps, 5MHz 10 kHz, 2.7 → 6.5 V, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type
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
Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 6.5 V

Typical Gain Bandwidth Product

5MHz

Output Type

Rail to Rail

Typical Dual Supply Voltage

±1.35 to ±3.25V

Typical Slew Rate

2V/µs

Maximum Operating Frequency

10 kHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

86 dB

Maximum Input Voltage

6.5 V

Output Current

50 (Typ.) mA

Offset Voltage

1.5mV

Height

1.3mm

Width

1.75mm

Input Voltage Range

2.7 → 6.5 V

Length

3mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

22nV/√Hz

Input Offset Current

12nA

Dimensions

3 x 1.75 x 1.3mm

Country of Origin

Thailand