Technical documents
Specifications
Brand
MaximMounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Dimensions
6.33 x 5.38 x 1.78mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
MAX4661CAE+ Maxim, Analogue Switch Quad SPST, 4.5 → 36 V, 16-Pin SSOP
1
P.O.A.
MAX4661CAE+ Maxim, Analogue Switch Quad SPST, 4.5 → 36 V, 16-Pin SSOP
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MaximMounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Dimensions
6.33 x 5.38 x 1.78mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C