Maxim DS2502-E48+, OTP EPROM Memory 48bit 3-Pin TO-92

RS Stock No.: 786-0815Brand: Maxim Integrated ProductsManufacturers Part No.: DS2502-E48+
brand-logo
View all in Home

Technical documents

Specifications

Brand

Maxim

Memory Size

48bit

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

4.95 x 3.94 x 4.95mm

Height

4.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

1-Wire and iButton devices

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim DS2502-E48+, OTP EPROM Memory 48bit 3-Pin TO-92

P.O.A.

Maxim DS2502-E48+, OTP EPROM Memory 48bit 3-Pin TO-92
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Maxim

Memory Size

48bit

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

4.95 x 3.94 x 4.95mm

Height

4.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

1-Wire and iButton devices