Technical documents
Specifications
Brand
MartindaleModel Number p
IN2103
Tester Type
Insulation & Continuity Tester
Maximum Test Voltage
1000V
Minimum Test Voltage
250V
Maximum Insulation Resistance Measurement
5000MΩ
Display Type
LCD
Calibrated
UKAS
Test Current
200mA
Battery Type
AA
Power Source
Battery
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Safety Category
CAT III 600 V
Safety Category Level
CAT III
Safety Category Voltage
600V
Height
54mm
Width
210mm
Length
90mm
Dimensions
90 x 210 x 54mm
Country of Origin
Taiwan, Province Of China
Product details
Professional Insulation Tester Martindale IN2103
A top of the range insulation tester with 250V, 500V & 1000V tests. It gives accurate testing with the added benefit of displaying the test voltage. Advanced features include both Polarisation Index (PI) and Dielectric Absorption Ratio (DAR) measurements allowing for more accurate measurement of insulation values. It has a large clear backlit display and the analogue bargraph shows the test voltage as well as the insulation reading.
250V,500V & 1000V insulation test voltagesUser settable limits on each range with PASS/FAIL indication 99 results memory storage for results comparisonPolarisation index (PI) and dielectric absorption ratio (DAR) functions. These timed insulation tests give an improved indication of insulation condition200mA continuity test current with buzzer below 30Ω5,000 count backlit digital display with analogue bargraphDisplays test voltageAuto HOLD of test readingsAutomatic discharge of circuit under testLive circuit audible and visible warningPress to test or latching test button mode to give a permanent output on insulation testAutomatic zero adjust removes the resistance of the test leadsComplies with BS EN 61557 (17th Edition) UK and international standardsComplies with EN61010 CAT III 600V
Supplied with
6 AA alkaline batteries, instructions, carry case, test leads and crocodile clips.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
MartindaleModel Number p
IN2103
Tester Type
Insulation & Continuity Tester
Maximum Test Voltage
1000V
Minimum Test Voltage
250V
Maximum Insulation Resistance Measurement
5000MΩ
Display Type
LCD
Calibrated
UKAS
Test Current
200mA
Battery Type
AA
Power Source
Battery
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Safety Category
CAT III 600 V
Safety Category Level
CAT III
Safety Category Voltage
600V
Height
54mm
Width
210mm
Length
90mm
Dimensions
90 x 210 x 54mm
Country of Origin
Taiwan, Province Of China
Product details
Professional Insulation Tester Martindale IN2103
A top of the range insulation tester with 250V, 500V & 1000V tests. It gives accurate testing with the added benefit of displaying the test voltage. Advanced features include both Polarisation Index (PI) and Dielectric Absorption Ratio (DAR) measurements allowing for more accurate measurement of insulation values. It has a large clear backlit display and the analogue bargraph shows the test voltage as well as the insulation reading.
250V,500V & 1000V insulation test voltagesUser settable limits on each range with PASS/FAIL indication 99 results memory storage for results comparisonPolarisation index (PI) and dielectric absorption ratio (DAR) functions. These timed insulation tests give an improved indication of insulation condition200mA continuity test current with buzzer below 30Ω5,000 count backlit digital display with analogue bargraphDisplays test voltageAuto HOLD of test readingsAutomatic discharge of circuit under testLive circuit audible and visible warningPress to test or latching test button mode to give a permanent output on insulation testAutomatic zero adjust removes the resistance of the test leadsComplies with BS EN 61557 (17th Edition) UK and international standardsComplies with EN61010 CAT III 600V
Supplied with
6 AA alkaline batteries, instructions, carry case, test leads and crocodile clips.