Technical documents
Specifications
Brand
MakitaDrill Type
Impact Drill
Voltage Rating
7.2V
Corded/Cordless
Cordless
Battery Type
Li-ion
Battery Capacity
1Ah
Chuck Size
1/4in
Chuck Type
Hex
Speed
2300rpm
Plug Type
Type C - Euro Plug
Battery Charge Time
30min
Model Number
TD020DSE
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Makita 7.2V Cordless Impact Drill, 1/4in Hex Chuck, 1Ah Battery Capacity, Euro Plug
1
P.O.A.
Makita 7.2V Cordless Impact Drill, 1/4in Hex Chuck, 1Ah Battery Capacity, Euro Plug
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MakitaDrill Type
Impact Drill
Voltage Rating
7.2V
Corded/Cordless
Cordless
Battery Type
Li-ion
Battery Capacity
1Ah
Chuck Size
1/4in
Chuck Type
Hex
Speed
2300rpm
Plug Type
Type C - Euro Plug
Battery Charge Time
30min
Model Number
TD020DSE