Lovato Auxiliary Contact Block, 2 Contact, 2NC, Side Mount

RS Stock No.: 789-2881Brand: LovatoManufacturers Part No.: 11SMX1202
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

Lovato

Number of Contacts

2

Normal State Configuration

2NC

Mounting Style

Side Mount

Contact Current Rating

6 A

Terminal Type

Screw

Contact Voltage Rating

250 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Country of Origin

Italy

Product details

SM1 Auxiliary Contact Blocks

Front or side mounting
Conductor cross section 18/14 AWG

Lovato Orange Contactors, Control Relays and Accessories

You may be interested in

P.O.A.

Lovato Auxiliary Contact Block, 2 Contact, 2NC, Side Mount

P.O.A.

Lovato Auxiliary Contact Block, 2 Contact, 2NC, Side Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Lovato

Number of Contacts

2

Normal State Configuration

2NC

Mounting Style

Side Mount

Contact Current Rating

6 A

Terminal Type

Screw

Contact Voltage Rating

250 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Country of Origin

Italy

Product details

SM1 Auxiliary Contact Blocks

Front or side mounting
Conductor cross section 18/14 AWG

Lovato Orange Contactors, Control Relays and Accessories

You may be interested in