Technical documents
Specifications
Brand
LittelfuseVaristor Voltage
462 → 565V
Maximum AC Voltage Rating
320V
Maximum DC Voltage Rating
420V
Clamping Voltage
850V
Clamping Current
50A
Energy
80J
Series
LA
Diameter
14mm
Maximum Surge Current
4500A
Capacitance
380pF
Thickness
5.6mm
Dimensions
14 (Dia.) x 5.6mm
Lead Pitch
8.5mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Littelfuse, LA Metal Oxide Varistor 380pF 50A, Clamping 850V, Varistor 462 → 565V
5
P.O.A.
Littelfuse, LA Metal Oxide Varistor 380pF 50A, Clamping 850V, Varistor 462 → 565V
Stock information temporarily unavailable.
5
Technical documents
Specifications
Brand
LittelfuseVaristor Voltage
462 → 565V
Maximum AC Voltage Rating
320V
Maximum DC Voltage Rating
420V
Clamping Voltage
850V
Clamping Current
50A
Energy
80J
Series
LA
Diameter
14mm
Maximum Surge Current
4500A
Capacitance
380pF
Thickness
5.6mm
Dimensions
14 (Dia.) x 5.6mm
Lead Pitch
8.5mm