Littelfuse Surface Mount Fuse 1A, 32V dc

RS Stock No.: 867-5122Brand: LittelfuseManufacturers Part No.: 0603SFS100F/32-2
brand-logo

Technical documents

Specifications

Current Rating

1A

Voltage Rating

32V dc

Body Material

Glass Ceramic

Breaking Capacity at Maximum Voltage Rating

50 A @ 32 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse Surface Mount Fuse 1A, 32V dc

P.O.A.

Littelfuse Surface Mount Fuse 1A, 32V dc
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Current Rating

1A

Voltage Rating

32V dc

Body Material

Glass Ceramic

Breaking Capacity at Maximum Voltage Rating

50 A @ 32 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more