Legrand 15m 4 Socket Type E - French Extension Reel Semi-enclosed Reel, 230 V

RS Stock No.: 250-1038Brand: LegrandManufacturers Part No.: 0 507 72
brand-logo

Technical documents

Specifications

Brand

Legrand

Cable Length

15m

Number of Sockets

4

Socket Type

Type E - French

Voltage Rating

230 V

Current Rating Unwound

16A

Housing Type

Semi-enclosed Reel

Colour

Black

Country of Origin

France

Product details

Cable reel for professional use

Average capacity cable reel for professional use. Conforms to NFC standard61720. Equipped with a black H 07 RNF cable, cross-section 3 x 1.5 mm2, 4 sockets 2 P + E 10 / 16 A with guards and a thermal cut-out with manual reset.
Handle with fastening system and diameter jig for drill bits or pins.
Power on indicator light.

Legrand Cable Reels

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Legrand 15m 4 Socket Type E - French Extension Reel Semi-enclosed Reel, 230 V

P.O.A.

Legrand 15m 4 Socket Type E - French Extension Reel Semi-enclosed Reel, 230 V

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Cable Length

15m

Number of Sockets

4

Socket Type

Type E - French

Voltage Rating

230 V

Current Rating Unwound

16A

Housing Type

Semi-enclosed Reel

Colour

Black

Country of Origin

France

Product details

Cable reel for professional use

Average capacity cable reel for professional use. Conforms to NFC standard61720. Equipped with a black H 07 RNF cable, cross-section 3 x 1.5 mm2, 4 sockets 2 P + E 10 / 16 A with guards and a thermal cut-out with manual reset.
Handle with fastening system and diameter jig for drill bits or pins.
Power on indicator light.

Legrand Cable Reels

You may be interested in