Legrand 4P 63 A RCD, Trip Sensitivity 30mA

RS Stock No.: 482-2898Brand: LegrandManufacturers Part No.: 0 091 42
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

Legrand

Number of Poles

4P

Current Rating

63 A

Trip Sensitivity

30mA

Rated AC Voltage

400 V

Mounting Style

DIN Rail Mount

Range

InterGuard

Series

InterGuard

Country of Origin

France

Product details

Legrand InterGuard RCDs

Visual indication of contact positionTerminal capacity: 25mm2 (stranded); 35mm2 (solid)

Approvals

SEMKO; VDE

Standards

NF/USE; CEBEC NF EN 61 008

View all in RCCBs

Stock information temporarily unavailable.

P.O.A.

Legrand 4P 63 A RCD, Trip Sensitivity 30mA

P.O.A.

Legrand 4P 63 A RCD, Trip Sensitivity 30mA

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Legrand

Number of Poles

4P

Current Rating

63 A

Trip Sensitivity

30mA

Rated AC Voltage

400 V

Mounting Style

DIN Rail Mount

Range

InterGuard

Series

InterGuard

Country of Origin

France

Product details

Legrand InterGuard RCDs

Visual indication of contact positionTerminal capacity: 25mm2 (stranded); 35mm2 (solid)

Approvals

SEMKO; VDE

Standards

NF/USE; CEBEC NF EN 61 008