Technical documents
Specifications
Brand
LEDVANCELamp Base
E27
Wattage
4 W
Incandescent Equivalent Wattage
35W
Lamp Shape
ST64
Colour Tone
Warm White
Voltage Rating
240 V
Luminosity
470 lm
Length
143 mm
Diameter
64mm
Life Hours
15000h
Colour Rendering
≥80
Country of Origin
China
Product details
Ledvance Vintage 1906 LED
Vintage look retrofit 1906 LED globe lamps with filament type LEDs for line voltage.
Features and Benefits
Applications
Low energy consumption
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary conventional light bulbs
Clear glass with innovative LED filament technology
Mercury-free lamps
Lifetime: up to 15000 hours
Beam angle: up to 360°
Energy efficiency class: A++
Perfect for decorative installations
Domestic use
General illumination
Outdoor applications (only in suitable outdoor luminaires)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
LEDVANCELamp Base
E27
Wattage
4 W
Incandescent Equivalent Wattage
35W
Lamp Shape
ST64
Colour Tone
Warm White
Voltage Rating
240 V
Luminosity
470 lm
Length
143 mm
Diameter
64mm
Life Hours
15000h
Colour Rendering
≥80
Country of Origin
China
Product details
Ledvance Vintage 1906 LED
Vintage look retrofit 1906 LED globe lamps with filament type LEDs for line voltage.
Features and Benefits
Applications
Low energy consumption
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary conventional light bulbs
Clear glass with innovative LED filament technology
Mercury-free lamps
Lifetime: up to 15000 hours
Beam angle: up to 360°
Energy efficiency class: A++
Perfect for decorative installations
Domestic use
General illumination
Outdoor applications (only in suitable outdoor luminaires)