Ledman5 V Green LED Through Hole, LL1501PUPG1-151

RS Stock No.: 668-6366Brand: LedmanManufacturers Part No.: LL1501PUPG1-151
View all in LEDs

Technical documents

Specifications

Brand

Ledman

LED Colours

Green

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

5 V

Luminous Intensity

18000 mcd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Dominant Wavelength

525 nm

Dimensions

5mm

You may be interested in
Vishay3 V Green LED 5mm Through Hole, TLHG5400
₪ 2.931Each (In a Pack of 50) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ledman5 V Green LED Through Hole, LL1501PUPG1-151

P.O.A.

Ledman5 V Green LED Through Hole, LL1501PUPG1-151
Stock information temporarily unavailable.
You may be interested in
Vishay3 V Green LED 5mm Through Hole, TLHG5400
₪ 2.931Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Brand

Ledman

LED Colours

Green

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

5 V

Luminous Intensity

18000 mcd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Dominant Wavelength

525 nm

Dimensions

5mm

You may be interested in
Vishay3 V Green LED 5mm Through Hole, TLHG5400
₪ 2.931Each (In a Pack of 50) (ex VAT)