Lascar Digital Panel Voltmeter DC, LCD Display 3.5-Digits ±1 %

RS Stock No.: 163-7287Brand: LascarManufacturers Part No.: DPM 500S-BL
brand-logo
View all in Voltmeters

Technical documents

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

27mm

Cutout Width

57mm

Depth

8.2mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

China

Product details

LCD 10 to 15mm Digit Height, Optional Symbols

All these digital voltmeters have an operating temperature of 0 to + 50°C and feature selectable decimal points, auto polarity and auto zero. They can be converted to ammeters using a 200mV digital current shunt.

View all in Voltmeters

Stock information temporarily unavailable.

P.O.A.

Lascar Digital Panel Voltmeter DC, LCD Display 3.5-Digits ±1 %

P.O.A.

Lascar Digital Panel Voltmeter DC, LCD Display 3.5-Digits ±1 %

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

27mm

Cutout Width

57mm

Depth

8.2mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

China

Product details

LCD 10 to 15mm Digit Height, Optional Symbols

All these digital voltmeters have an operating temperature of 0 to + 50°C and feature selectable decimal points, auto polarity and auto zero. They can be converted to ammeters using a 200mV digital current shunt.