Technical documents
Specifications
Brand
LappNumber of Contacts
8
Product Type
Connector
Mount Type
Panel Mount
Connector Size
M23
Current
30A
Plug/Socket
Socket
Contact Gender
Male
IP Rating
IP68
Orientation
Straight
Series
Epic M23P
Voltage
1000Vrms
Mating Type
Crimp
Shell Size
M23
Minimum Operating Temperature
-20°C
Termination Type
Crimp
Housing Material
Zinc Alloy
Maximum Operating Temperature
130°C
Pole Format
3+PE+4
Standards/Approvals
CE
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
LappNumber of Contacts
8
Product Type
Connector
Mount Type
Panel Mount
Connector Size
M23
Current
30A
Plug/Socket
Socket
Contact Gender
Male
IP Rating
IP68
Orientation
Straight
Series
Epic M23P
Voltage
1000Vrms
Mating Type
Crimp
Shell Size
M23
Minimum Operating Temperature
-20°C
Termination Type
Crimp
Housing Material
Zinc Alloy
Maximum Operating Temperature
130°C
Pole Format
3+PE+4
Standards/Approvals
CE
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Germany
