Digital LED process display,10-30Vdc

RS Stock No.: 348-1547Brand: KublerManufacturers Part No.: 6.550.012.300
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Brand

Kubler

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Product details

Codix 55X process display

96 x 48 mm DIN housing, installation depth 67 mm
6-digit, very bright LED display with 14 mm high digits saves expensive large displays
14 bit resolution
Easy, menu-led programming and operation with 2 to 4 keys
Convenient connection using screw-in terminals
Protection class IP65 from the front
Auxiliary power output for transducer/measuring sensor
-for 10 → 30 Vdc design: 10 Vdc ±2 %, 30 mA
-for 90 → 260 Vac design: 24 Vdc ±15 %, 15 mA and 10 Vdc ±2 %, 20 mA
Programmable network hum filter (50 / 60 Hz)

Approvals

  UL (E128604)

Stock information temporarily unavailable.

P.O.A.

Digital LED process display,10-30Vdc

P.O.A.

Digital LED process display,10-30Vdc

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Kubler

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Product details

Codix 55X process display

96 x 48 mm DIN housing, installation depth 67 mm
6-digit, very bright LED display with 14 mm high digits saves expensive large displays
14 bit resolution
Easy, menu-led programming and operation with 2 to 4 keys
Convenient connection using screw-in terminals
Protection class IP65 from the front
Auxiliary power output for transducer/measuring sensor
-for 10 → 30 Vdc design: 10 Vdc ±2 %, 30 mA
-for 90 → 260 Vac design: 24 Vdc ±15 %, 15 mA and 10 Vdc ±2 %, 20 mA
Programmable network hum filter (50 / 60 Hz)

Approvals

  UL (E128604)