Type F - German Schuko 6 Gang Distribution Unit, 1.4m Cable, Filtered, 250 V ac

RS Stock No.: 374-4371Brand: KoppManufacturers Part No.: 2208.1501.3
brand-logo
View all in Power Distribution Units

Technical documents

Specifications

Brand

Kopp

Number of Sockets

6

Socket Type

Type F - German Schuko

Cord Length

1.4m

Switchable

Yes

Voltage Rating

250 V ac

Corded

Yes

Filtered

Yes

Power Indicator

Yes

Country of Origin

Czech Republic

You may be interested in
Kopp 5 Socket Extension Lead
₪ 700.74Each (ex VAT)
View all in Power Distribution Units

Stock information temporarily unavailable.

P.O.A.

Type F - German Schuko 6 Gang Distribution Unit, 1.4m Cable, Filtered, 250 V ac

P.O.A.

Type F - German Schuko 6 Gang Distribution Unit, 1.4m Cable, Filtered, 250 V ac

Stock information temporarily unavailable.

You may be interested in
Kopp 5 Socket Extension Lead
₪ 700.74Each (ex VAT)

Technical documents

Specifications

Brand

Kopp

Number of Sockets

6

Socket Type

Type F - German Schuko

Cord Length

1.4m

Switchable

Yes

Voltage Rating

250 V ac

Corded

Yes

Filtered

Yes

Power Indicator

Yes

Country of Origin

Czech Republic

You may be interested in
Kopp 5 Socket Extension Lead
₪ 700.74Each (ex VAT)