Technical Documents
Specifications
Brand
KNITTER-SWITCHNumber of Positions
8
Mounting Type
Surface Mount
Contact Material
Tin Plated Brass
Contact Configuration
8P-NO
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
5000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Dielectric Strength
500V dc
Country of Origin
China
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
KNITTER-SWITCHNumber of Positions
8
Mounting Type
Surface Mount
Contact Material
Tin Plated Brass
Contact Configuration
8P-NO
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
5000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Dielectric Strength
500V dc
Country of Origin
China
Product Details