KEMET R76 Metallised Polypropylene Film Capacitor, 2kV dc, ±5%, 100nF

RS Stock No.: 135-3459Brand: KEMETManufacturers Part No.: R76UR31004030J
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

2kV dc

Tolerance

±5%

Series

R76

Lead Pitch

27.5mm

Length

32mm

Depth

14mm

Lead Length

30mm

Height

28mm

Dimensions

32 x 14 x 28mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz

Product details

KEMET R76 Series Double Metallized Polypropylene Film Capacitors

KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.

Features

Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm

Applications

Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
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
₪ 25.605

Each (In a Pack of 2) (ex VAT)

₪ 29.958

Each (In a Pack of 2) (inc VAT)

KEMET R76 Metallised Polypropylene Film Capacitor, 2kV dc, ±5%, 100nF

₪ 25.605

Each (In a Pack of 2) (ex VAT)

₪ 29.958

Each (In a Pack of 2) (inc VAT)

KEMET R76 Metallised Polypropylene Film Capacitor, 2kV dc, ±5%, 100nF
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
2 - 34₪ 25.605₪ 51.21
36 - 86₪ 21.004₪ 42.01
88+₪ 18.417₪ 36.83
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
KEMET

Capacitance

100nF

Voltage

2kV dc

Tolerance

±5%

Series

R76

Lead Pitch

27.5mm

Length

32mm

Depth

14mm

Lead Length

30mm

Height

28mm

Dimensions

32 x 14 x 28mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz

Product details

KEMET R76 Series Double Metallized Polypropylene Film Capacitors

KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.

Features

Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm

Applications

Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0