Technical documents
Specifications
Brand
KEMETCapacitance
1000µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 x 35mm
Height
35mm
Length
35mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lifetime
4600 h @ +105 °C/100V dc/Ir, 6000h @ +105 °C/100V dc
Ripple Current
1.6A
Leakage Current
0.03 mA
Equivalent Series Resistance
180mΩ
Series
PEH536
Tolerance
±20%
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Standard
1
P.O.A.
Standard
1
Technical documents
Specifications
Brand
KEMETCapacitance
1000µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 x 35mm
Height
35mm
Length
35mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lifetime
4600 h @ +105 °C/100V dc/Ir, 6000h @ +105 °C/100V dc
Ripple Current
1.6A
Leakage Current
0.03 mA
Equivalent Series Resistance
180mΩ
Series
PEH536
Tolerance
±20%