JSP Nylon Chin Strap

RS Stock No.: 136-8222Brand: JSPManufacturers Part No.: AHV001-100-051
brand-logo
View all in Hard Hat Accessories

Technical documents

Specifications

Brand

JSP

Material

Nylon

Country of Origin

China

Product details

Elasticated Chin Strap

JSP Elasticated Chinstrap is a wide elasticated chinstrap that releases automatically with forces between 150 and 250 newtons. The chinstrap is fitted with LDPE clips for helmet attachment and can be adjusted for a comfortable and secure fit. For safety, the chinstrap should only be fitted to JSP head protection devices.

FEATURES and BENEFITS:

Elasticated chinstrap
Automatically releases with forces between 150 Newtons to 250 Newtons
Made from nylon and elastic
LDPE Clips
Width 85 mm
Height 38 mm
Weight 35 g
Only use with JSP Head protection devices

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

JSP Nylon Chin Strap

P.O.A.

JSP Nylon Chin Strap
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

JSP

Material

Nylon

Country of Origin

China

Product details

Elasticated Chin Strap

JSP Elasticated Chinstrap is a wide elasticated chinstrap that releases automatically with forces between 150 and 250 newtons. The chinstrap is fitted with LDPE clips for helmet attachment and can be adjusted for a comfortable and secure fit. For safety, the chinstrap should only be fitted to JSP head protection devices.

FEATURES and BENEFITS:

Elasticated chinstrap
Automatically releases with forces between 150 Newtons to 250 Newtons
Made from nylon and elastic
LDPE Clips
Width 85 mm
Height 38 mm
Weight 35 g
Only use with JSP Head protection devices