Johnson Electric Linear Solenoid, 40.87 x 37.29 x 33.32 mm

RS Stock No.: 884-3000Brand: Johnson ElectricManufacturers Part No.: B22-L-254-M-36
brand-logo
View all in Linear Solenoids

Technical documents

Specifications

Dimensions

40.87 x 37.29 x 33.32 mm

Country of Origin

United States

Product details

Johnson Electric Linear Low Profile Solenoids

Johnson Electric linear solenoids with a low profile shape that optimizes the magnetic flux paths for maximum force versus stroke characteristics. The reliability and high performance of Low Profile solenoids make them an ideal choice for applications in which consistent, reliable operation is critical.

Conical face design
Low profile
Enclosed construction
Push/pull engagement

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Johnson Electric Linear Solenoid, 40.87 x 37.29 x 33.32 mm

P.O.A.

Johnson Electric Linear Solenoid, 40.87 x 37.29 x 33.32 mm
Stock information temporarily unavailable.

Technical documents

Specifications

Dimensions

40.87 x 37.29 x 33.32 mm

Country of Origin

United States

Product details

Johnson Electric Linear Low Profile Solenoids

Johnson Electric linear solenoids with a low profile shape that optimizes the magnetic flux paths for maximum force versus stroke characteristics. The reliability and high performance of Low Profile solenoids make them an ideal choice for applications in which consistent, reliable operation is critical.

Conical face design
Low profile
Enclosed construction
Push/pull engagement