HOBUT Linear Solenoid Actuator

RS Stock No.: 125-2234Brand: Johnson ElectricManufacturers Part No.: 2536-F-34
brand-logo
View all in Panel Meter Accessories

Technical documents

Specifications

Power Consumption

14 W @ 50 %, 28 W @ 25 %, 7 W @ 100 %, 70 W @ 10 %

Maximum Pull Force

9.56N

Holding Force

12.8N

Plunger Diameter

7.82mm

Product Height

39.37mm

Product Width

19.56mm

Series

STA

Dimensions

19.56 (Dia.) x 39.37 mm

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HOBUT Linear Solenoid Actuator

P.O.A.

HOBUT Linear Solenoid Actuator
Stock information temporarily unavailable.

Technical documents

Specifications

Power Consumption

14 W @ 50 %, 28 W @ 25 %, 7 W @ 100 %, 70 W @ 10 %

Maximum Pull Force

9.56N

Holding Force

12.8N

Plunger Diameter

7.82mm

Product Height

39.37mm

Product Width

19.56mm

Series

STA

Dimensions

19.56 (Dia.) x 39.37 mm

Country of Origin

United States